Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C931U101JUSDCAWL45 | |
|---|---|
DigiKey Part Number | C931U101JUSDCAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C931U101JUSDCAWL45 |
Description | CAP CER 100PF 400VAC SL RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C931U101JUSDCAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C931U101JUSDBA7317 | KEMET | 0 | C931U101JUSDBA7317-ND | 0,90684 zł | Parametric Equivalent |
| C931U101JUSDBAWL35 | KEMET | 0 | C931U101JUSDBAWL35-ND | 0,90684 zł | Parametric Equivalent |
| C931U101JUSDBAWL40 | KEMET | 0 | C931U101JUSDBAWL40-ND | 0,90684 zł | Parametric Equivalent |
| C931U101JUSDCA7317 | KEMET | 0 | C931U101JUSDCA7317-ND | 0,90684 zł | Parametric Equivalent |
| C931U101JUSDCAWL35 | KEMET | 0 | C931U101JUSDCAWL35-ND | 0,90684 zł | Parametric Equivalent |


