Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C921U332MYVDAAWL40 | |
|---|---|
DigiKey Part Number | C921U332MYVDAAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C921U332MYVDAAWL40 |
Description | CAP CER 3300PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U332MYVDAAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U332MZVDAAWL20 | KEMET | 0 | C921U332MZVDAAWL20-ND | 0,18645 zł | Upgrade |
| C921U332MZVDAAWL45 | KEMET | 0 | C921U332MZVDAAWL45-ND | 0,18645 zł | Upgrade |
| C941U332MYWDAAWL20 | KEMET | 0 | C941U332MYWDAAWL20-ND | 0,30837 zł | Upgrade |
| C941U332MYWDAAWL45 | KEMET | 0 | C941U332MYWDAAWL45-ND | 0,30837 zł | Upgrade |
| C941U332MZWDAAWL20 | KEMET | 0 | C941U332MZWDAAWL20-ND | 0,31930 zł | Upgrade |




