Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C911U152MVVDCAWL20 | |
|---|---|
DigiKey Part Number | C911U152MVVDCAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C911U152MVVDCAWL20 |
Description | CAP CER 1500PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
EDA/CAD Models | C911U152MVVDCAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U152MUWDBAWL35 | KEMET | 0 | C921U152MUWDBAWL35-ND | 1,09665 zł | Upgrade |
| C921U152MUWDBAWL40 | KEMET | 0 | C921U152MUWDBAWL40-ND | 1,09665 zł | Upgrade |
| C921U152MUWDCAWL35 | KEMET | 0 | C921U152MUWDCAWL35-ND | 1,09665 zł | Upgrade |
| C921U152MUWDCAWL40 | KEMET | 0 | C921U152MUWDCAWL40-ND | 1,09665 zł | Upgrade |
| C921U152MVWDBAWL35 | KEMET | 0 | C921U152MVWDBAWL35-ND | 1,14148 zł | Upgrade |



