C324C471J1G5TA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 530
Unit Price: 1,47000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,36737 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,39957 zł
Datasheet
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C324C471J1G5TA7303

DigiKey Part Number
399-C324C471J1G5TA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C324C471J1G5TA7303
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C324C471J1G5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Tolerance
±5%
Height - Seated (Max)
0.230" (5.84mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C471J1G5TAKEMET530399-9822-ND1,47000 złParametric Equivalent
C324C471J1G5TA7301KEMET0399-C324C471J1G5TA7301TR-ND0,36737 złParametric Equivalent
C324C471J1G5TA7334KEMET0399-C324C471J1G5TA7334TR-ND0,39957 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,35723 zł893,07 zł
Manufacturers Standard Package
Unit Price without VAT:0,35723 zł
Unit Price with VAT:0,43939 zł