C324C471J1G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 530
Unit Price: 1,47000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35723 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,39957 zł
Datasheet
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C324C471J1G5TA7301

DigiKey Part Number
399-C324C471J1G5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C324C471J1G5TA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C324C471J1G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Tolerance
±5%
Height - Seated (Max)
0.230" (5.84mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C471J1G5TAKEMET530399-9822-ND1,47000 złParametric Equivalent
C324C471J1G5TA7303KEMET0399-C324C471J1G5TA7303TR-ND0,35723 złParametric Equivalent
C324C471J1G5TA7334KEMET0399-C324C471J1G5TA7334TR-ND0,39957 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,36737 zł918,42 zł
Manufacturers Standard Package
Unit Price without VAT:0,36737 zł
Unit Price with VAT:0,45187 zł