Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C324C100J1G5TA7334 | |
|---|---|
DigiKey Part Number | 399-C324C100J1G5TA7334TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C324C100J1G5TA7334 |
Description | 10.0PF 100V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±5% | Height - Seated (Max) 0.230" (5.84mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C324C100J1G5HA | KEMET | 0 | 399-C324C100J1G5HA-ND | 0,37260 zł | Parametric Equivalent |
| C324C100J1G5HA9248 | KEMET | 0 | 399-C324C100J1G5HA9248-ND | 0,39178 zł | Parametric Equivalent |
| C324C100J1G5TA | KEMET | 2 081 | 399-9816-ND | 1,47000 zł | Parametric Equivalent |
| C324C100J1G5TA7301 | KEMET | 0 | 399-C324C100J1G5TA7301TR-ND | 0,36451 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,35444 zł | 886,10 zł |
| Unit Price without VAT: | 0,35444 zł |
|---|---|
| Unit Price with VAT: | 0,43596 zł |



