Parametric Equivalent
Parametric Equivalent

C322C101JCG5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C101JCG5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C322C101JCG5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C101JCG5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Tolerance ±5% | Height - Seated (Max) 0.260" (6.60mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C101JCG5CA | KEMET | 0 | 399-C322C101JCG5CA-ND | 2,77382 zł | Parametric Equivalent |
| C322C101JCG5TA7303 | KEMET | 0 | 399-C322C101JCG5TA7303TR-ND | 2,30779 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,40360 zł | 6 009,00 zł |
| Unit Price without VAT: | 2,40360 zł |
|---|---|
| Unit Price with VAT: | 2,95643 zł |



