C322C101JCG5CA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,40360 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,30779 zł
Datasheet
100 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C101JCG5CA

DigiKey Part Number
399-C322C101JCG5CA-ND
Manufacturer
Manufacturer Product Number
C322C101JCG5CA
Description
100.PF 500V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Bag
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.200" L x 0.150" W (5.08mm x 3.81mm)
Tolerance
±5%
Height - Seated (Max)
0.260" (6.60mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C101JCG5TA7301KEMET0399-C322C101JCG5TA7301TR-ND2,40360 złParametric Equivalent
C322C101JCG5TA7303KEMET0399-C322C101JCG5TA7303TR-ND2,30779 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
5002,77382 zł1 386,91 zł
Manufacturers Standard Package
Unit Price without VAT:2,77382 zł
Unit Price with VAT:3,41180 zł