C315C153J1H5TA91707301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 483
Unit Price: 2,23000 zł
Datasheet
0.015 µF ±5% 100V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 100V Ceramic Capacitor X8R Radial
Finding the Most Accurate Capacitance Measurement

C315C153J1H5TA91707301

DigiKey Part Number
399-14396-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C153J1H5TA91707301
Description
CAP CER 0.015UF 100V X8R RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C153J1H5TA91707301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL, High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Tolerance
±5%
Height - Seated (Max)
0.183" (4.66mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C153J1H5TA9170KEMET483399-17275-ND2,23000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,75922 zł1 898,05 zł
Manufacturers Standard Package
Unit Price without VAT:0,75922 zł
Unit Price with VAT:0,93384 zł