


C315C153J1H5TA9170 | |
|---|---|
DigiKey Part Number | 399-17275-ND |
Manufacturer | |
Manufacturer Product Number | C315C153J1H5TA9170 |
Description | CAP CER 0.015UF 100V X8R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C153J1H5TA9170 Models |
Category | Features Low ESL, High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 zł | 2,23 zł |
| 10 | 1,38200 zł | 13,82 zł |
| 50 | 1,04860 zł | 52,43 zł |
| 100 | 0,94580 zł | 94,58 zł |
| Unit Price without VAT: | 2,23000 zł |
|---|---|
| Unit Price with VAT: | 2,74290 zł |

