C2220X106K5RACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3 977
Unit Price: 25,14000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 000
Unit Price: 25,14000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 603
Unit Price: 25,10000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 60,87720 zł
Datasheet
10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X106K5RACTM

DigiKey Part Number
399-C2220X106K5RACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220X106K5RACTM
Description
10.0UF 50.0V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X106K5RACTM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.100" (2.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2220X106K5RACAUTOKEMET3 977399-16426-1-ND25,14000 złParametric Equivalent
C2220X106K5RACAUTO7210KEMET2 000399-C2220X106K5RACAUTO7210CT-ND25,14000 złParametric Equivalent
C2220X106K5RACTUKEMET5 603399-C2220X106K5RACTUCT-ND25,10000 złParametric Equivalent
C2220X106K5RALAUTOKEMET0399-C2220X106K5RALAUTOTR-ND60,87720 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,74200 zł6 871,00 zł
Manufacturers Standard Package
Unit Price without VAT:13,74200 zł
Unit Price with VAT:16,90266 zł