
C2220X106K5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C2220X106K5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C2220X106K5RACAUTO7210CT-ND - Cut Tape (CT) 399-C2220X106K5RACAUTO7210DKR-ND |
Manufacturer | |
Manufacturer Product Number | C2220X106K5RACAUTO7210 |
Description | CAP CER 2220 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X106K5RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 2220 (5750 Metric) |
Voltage - Rated | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Temperature Coefficient | Thickness (Max) 0.100" (2.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,14000 zł | 25,14 zł |
| 10 | 18,56100 zł | 185,61 zł |
| 50 | 15,93740 zł | 796,87 zł |
| 100 | 15,12590 zł | 1 512,59 zł |
| 500 | 13,87988 zł | 6 939,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,97602 zł | 25 952,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,14000 zł | 25,14 zł |
| 10 | 18,56100 zł | 185,61 zł |
| 50 | 15,93740 zł | 796,87 zł |
| 100 | 15,12590 zł | 1 512,59 zł |
| 500 | 13,87988 zł | 6 939,94 zł |
| Unit Price without VAT: | 25,14000 zł |
|---|---|
| Unit Price with VAT: | 30,92220 zł |

