C1812F104M1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 1,53435 zł
Datasheet

Upgrade


KEMET
In Stock: 947
Unit Price: 5,03000 zł
Datasheet

Upgrade


KEMET
In Stock: 2 702
Unit Price: 6,93000 zł
Datasheet

Upgrade


KEMET
In Stock: 155
Unit Price: 5,46000 zł
Datasheet

Upgrade


KEMET
In Stock: 12 876
Unit Price: 5,13000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,36106 zł
Datasheet
0.1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
FO-CAP 1812 (4532 Metric) x 1.10mm

C1812F104M1RACTU

DigiKey Part Number
399-C1812F104M1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812F104M1RACTU
Description
CAP CER 0.1UF 100V X7R 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812F104M1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,39553 zł1 395,53 zł
Manufacturers Standard Package
Unit Price without VAT:1,39553 zł
Unit Price with VAT:1,71650 zł