Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C1812C394J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C394J5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C394J5RACTU |
Description | CAP CER 0.39UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C394J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C394JARACTU | KEMET | 0 | 399-C1812C394JARACTUTR-ND | 2,24378 zł | Upgrade |
| 18125C394JAT2A | KYOCERA AVX | 0 | 18125C394JAT2A-ND | 2,64642 zł | Direct |
| 1812J0500394JXT | Knowles Syfer | 0 | 1812J0500394JXT-ND | 4,97786 zł | Direct |
| 1812J0630394JXT | Knowles Syfer | 0 | 1812J0630394JXT-ND | 4,97786 zł | Upgrade |
| 1812J1000394JXT | Knowles Syfer | 0 | 1812J1000394JXT-ND | 4,97786 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,91896 zł | 1 918,96 zł |
| Unit Price without VAT: | 1,91896 zł |
|---|---|
| Unit Price with VAT: | 2,36032 zł |




