Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1808C102MDRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C102MDRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1808C102MDRACTU |
Description | CAP CER 1000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C102MDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C102MGRACTU | KEMET | 799 | 399-7248-1-ND | 5,82000 zł | Direct |
| C1808C102JGRACTU | KEMET | 0 | 399-C1808C102JGRACTUTR-ND | 2,77436 zł | Upgrade |
| C1808C102KDRACTU | KEMET | 433 | 399-C1808C102KDRACTUCT-ND | 6,10000 zł | Upgrade |
| C1808C102KGRACTU | KEMET | 66 319 | 399-C1808C102KGRACTUCT-ND | 4,38000 zł | Upgrade |
| C1808C102KHRACTU | KEMET | 4 433 | 399-C1808C102KHRACTUCT-ND | 7,25000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,43208 zł | 1 432,08 zł |
| Unit Price without VAT: | 1,43208 zł |
|---|---|
| Unit Price with VAT: | 1,76146 zł |







