Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C334K1RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C334K1RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C334K1RECTU |
Description | CAP CER 1206 330NF 100V X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334K1RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C334K1REC | KEMET | 0 | C1206C334K1REC-ND | 0,27615 zł | Parametric Equivalent |
| C1206C334K1REC7210 | KEMET | 6 325 | 399-C1206C334K1REC7210CT-ND | 1,11000 zł | Parametric Equivalent |
| C1206C334K1RECAUTO | KEMET | 2 065 | 399-C1206C334K1RECAUTOCT-ND | 1,18000 zł | Parametric Equivalent |
| C1206C334K1RECAUTO7210 | KEMET | 10 051 | 399-C1206C334K1RECAUTO7210CT-ND | 1,18000 zł | Parametric Equivalent |
| C3216X7R2A334K130AA | TDK | 318 884 | 445-4464-1-ND | 1,54000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23814 zł | 1 190,70 zł |
| Unit Price without VAT: | 0,23814 zł |
|---|---|
| Unit Price with VAT: | 0,29291 zł |



