


C1206C334K1RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C334K1RECAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C334K1RECAUTO7210CT-ND - Cut Tape (CT) 399-C1206C334K1RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334K1RECAUTO7210 |
Description | CAP CER 1206 330NF 100V X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334K1RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,71100 zł | 7,11 zł |
| 50 | 0,51860 zł | 25,93 zł |
| 100 | 0,46000 zł | 46,00 zł |
| 500 | 0,36144 zł | 180,72 zł |
| 1 000 | 0,33096 zł | 330,96 zł |
| 2 500 | 0,29887 zł | 747,18 zł |
| 5 000 | 0,27954 zł | 1 397,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26362 zł | 2 636,20 zł |
| 20 000 | 0,25053 zł | 5 010,60 zł |
| 30 000 | 0,24397 zł | 7 319,10 zł |
| 50 000 | 0,23669 zł | 11 834,50 zł |
| 70 000 | 0,23244 zł | 16 270,80 zł |
| 100 000 | 0,22835 zł | 22 835,00 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

