C1206C154J5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,23449 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,24325 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22838 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14663 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 000
Unit Price: 1,04000 zł
Datasheet
0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C154J5REC7210

DigiKey Part Number
C1206C154J5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C154J5REC7210
Description
CAP CER 1206 150NF 50V X7R 5%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C154J5REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C154J5RECKEMET0C1206C154J5REC-ND0,23449 złParametric Equivalent
C1206C154J5RECAUTOKEMET0C1206C154J5RECAUTO-ND0,24325 złParametric Equivalent
C1206C154J5RECAUTO7210KEMET0C1206C154J5RECAUTO7210-ND0,22838 złParametric Equivalent
C1206C154J5RECTUKEMET0399-C1206C154J5RECTUTR-ND0,14663 złParametric Equivalent
GMC31X7R154J50NTCal-Chip Electronics, Inc.3 0004713-GMC31X7R154J50NTCT-ND1,04000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,14213 zł1 137,04 zł
Manufacturers Standard Package
Unit Price without VAT:0,14213 zł
Unit Price with VAT:0,17482 zł