C0805X103JARECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,02473 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21236 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26110 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,23796 zł
Datasheet
10000 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X103JARECTU

DigiKey Part Number
399-C0805X103JARECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X103JARECTU
Description
CAP CER 0805 10NF 250V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X103JARECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X103JARACAUTOKEMET0399-C0805X103JARACAUTOTR-ND1,02473 złParametric Equivalent
C0805X103JAREC7210KEMET0C0805X103JAREC7210-ND0,21236 złParametric Equivalent
C0805X103JARECAUTOKEMET0C0805X103JARECAUTO-ND0,26110 złParametric Equivalent
C0805X103JARECAUTO7210KEMET0C0805X103JARECAUTO7210-ND0,23796 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,23338 zł933,52 zł
Manufacturers Standard Package
Unit Price without VAT:0,23338 zł
Unit Price with VAT:0,28706 zł