Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X103JAREC7210 | |
|---|---|
DigiKey Part Number | C0805X103JAREC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X103JAREC7210 |
Description | CAP CER 0805 10NF 250V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103JAREC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X103JARACAUTO | KEMET | 0 | 399-C0805X103JARACAUTOTR-ND | 1,02473 zł | Parametric Equivalent |
| C0805X103JARECAUTO | KEMET | 0 | C0805X103JARECAUTO-ND | 0,26110 zł | Parametric Equivalent |
| C0805X103JARECAUTO7210 | KEMET | 0 | C0805X103JARECAUTO7210-ND | 0,23796 zł | Parametric Equivalent |
| C0805X103JARECTU | KEMET | 0 | 399-C0805X103JARECTUTR-ND | 0,23338 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21236 zł | 2 123,60 zł |
| Unit Price without VAT: | 0,21236 zł |
|---|---|
| Unit Price with VAT: | 0,26120 zł |



