C0603C103K3JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,90436 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,89516 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,30699 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,23393 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,23003 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21903 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,12617 zł
Datasheet
10000 pF ±10% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603C103K3JACAUTO

DigiKey Part Number
C0603C103K3JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C103K3JACAUTO
Description
CAP CER 10000PF 25V U2J 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103K3JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C103F3JACAUTOKEMET0C0603C103F3JACAUTO-ND0,90436 złUpgrade
C0603C103F5JACAUTOKEMET0C0603C103F5JACAUTO-ND0,89516 złUpgrade
C0603C103G3JACAUTOKEMET0C0603C103G3JACAUTO-ND0,30699 złUpgrade
C0603C103G5JACAUTOKEMET0C0603C103G5JACAUTO-ND0,23393 złUpgrade
C0603C103J3JACAUTOKEMET0C0603C103J3JACAUTO-ND0,23003 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,13001 zł1 040,08 zł
Unit Price without VAT:0,13001 zł
Unit Price with VAT:0,15991 zł