Parametric Equivalent
Parametric Equivalent

C052C101K2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C052C101K2G5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C052C101K2G5TA7301 |
Description | CAP CER RAD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C101K2G5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.245" (6.22mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C052C101K2G5CA | KEMET | 0 | 399-C052C101K2G5CA-ND | 2,60583 zł | Parametric Equivalent |
| C052C101K2G5TA | KEMET | 0 | 399-C052C101K2G5TA-ND | 2,46053 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,06452 zł | 4 129,04 zł |
| Unit Price without VAT: | 2,06452 zł |
|---|---|
| Unit Price with VAT: | 2,53936 zł |


