Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81C163QT400 | |
|---|---|
DigiKey Part Number | ALS81C163QT400-ND |
Manufacturer | |
Manufacturer Product Number | ALS81C163QT400 |
Description | CAP ALUM 16000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 16000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81C163QT400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23.7 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 32.4 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A163QT400 | KEMET | 0 | ALS80A163QT400-ND | 383,28333 zł | Parametric Equivalent |
| ALS80C163QT400 | KEMET | 0 | ALS80C163QT400-ND | 383,28333 zł | Parametric Equivalent |
| ALS80H163QT400 | KEMET | 0 | ALS80H163QT400-ND | 383,28333 zł | Parametric Equivalent |
| ALS81A163QT400 | KEMET | 0 | ALS81A163QT400-ND | 383,28333 zł | Parametric Equivalent |
| ALS81H163QT400 | KEMET | 0 | ALS81H163QT400-ND | 383,28333 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 383,28333 zł | 9 198,80 zł |
| Unit Price without VAT: | 383,28333 zł |
|---|---|
| Unit Price with VAT: | 471,43850 zł |


