ALS80C163QT400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 383,28333 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 383,28333 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 383,28333 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 383,28333 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 383,28333 zł
Datasheet
16000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80C163QT400

DigiKey Part Number
ALS80C163QT400-ND
Manufacturer
Manufacturer Product Number
ALS80C163QT400
Description
CAP ALUM 16000UF 20% 400V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
16000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80C163QT400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
23.7 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
32.4 A @ 10 kHz
Part Status
Active
Impedance
9 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
13mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A163QT400KEMET0ALS80A163QT400-ND383,28333 złParametric Equivalent
ALS80H163QT400KEMET0ALS80H163QT400-ND383,28333 złParametric Equivalent
ALS81A163QT400KEMET0ALS81A163QT400-ND383,28333 złParametric Equivalent
ALS81C163QT400KEMET0ALS81C163QT400-ND383,28333 złParametric Equivalent
ALS81H163QT400KEMET0ALS81H163QT400-ND383,28333 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
24383,28333 zł9 198,80 zł
Unit Price without VAT:383,28333 zł
Unit Price with VAT:471,43850 zł