Similar

A700X477M002ATE007 | |
|---|---|
DigiKey Part Number | 399-5490-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A700X477M002ATE007 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 7mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X477M002ATE007 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 7mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A700X477M002ATE015 | KEMET | 535 | 399-3040-1-ND | 15,62000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,28042 zł | 3 640,21 zł |
| Unit Price without VAT: | 7,28042 zł |
|---|---|
| Unit Price with VAT: | 8,95492 zł |


