
A700X477M002ATE015 | |
|---|---|
DigiKey Part Number | 399-3040-2-ND - Tape & Reel (TR) 399-3040-1-ND - Cut Tape (CT) 399-3040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X477M002ATE015 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X477M002ATE015 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 zł | 15,62 zł |
| 10 | 10,63200 zł | 106,32 zł |
| 50 | 8,56900 zł | 428,45 zł |
| 100 | 7,91840 zł | 791,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,80040 zł | 3 400,20 zł |
| 1 000 | 6,44890 zł | 6 448,90 zł |
| 1 500 | 6,27165 zł | 9 407,48 zł |
| 2 500 | 6,07412 zł | 15 185,30 zł |
| 3 500 | 5,95807 zł | 20 853,24 zł |
| 5 000 | 5,84597 zł | 29 229,85 zł |
| Unit Price without VAT: | 15,62000 zł |
|---|---|
| Unit Price with VAT: | 19,21260 zł |

