Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/20-561JPA | |
|---|---|
DigiKey Part Number | 2315-RMC1/20-561JPATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/20-561JPA |
Description | RES 560 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/20-5600FPA | Kamaya Inc. | 0 | 2315-RMC1/20-5600FPATR-ND | 0,01150 zł | Parametric Equivalent |
| CAS02F5600CT | Cal-Chip Electronics, Inc. | 15 000 | 4713-CAS02F5600CT-ND | 0,50000 zł | Parametric Equivalent |
| CRCW0201560RFKED | Vishay Dale | 2 725 | 541-CRCW0201560RFKEDCT-ND | 0,79000 zł | Parametric Equivalent |
| CRCW0201560RFNED | Vishay Dale | 53 343 | 541-CRCW0201560RFNEDCT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW0201560RJNED | Vishay Dale | 6 460 | 541-560AGCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01114 zł | 167,10 zł |
| Unit Price without VAT: | 0,01114 zł |
|---|---|
| Unit Price with VAT: | 0,01370 zł |






