RMC1/20-1104FPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 10 364
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,02306 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,02520 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 8 250
Unit Price: 0,36000 zł
Datasheet
Image for RMC1/20-1104FPA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/20-1104FPA

DigiKey Part Number
2315-RMC1/20-1104FPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/20-1104FPA
Description
RES 1.1M OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW02011M10FNEDVishay Dale10 364541-CRCW02011M10FNEDCT-ND0,36000 złParametric Equivalent
CRCW02011M10FNEEVishay Dale0CRCW02011M10FNEE-ND0,02306 złParametric Equivalent
CRCW02011M10FNEIVishay Dale0CRCW02011M10FNEI-ND0,02520 złParametric Equivalent
RK73H1HTTC1104FKOA Speer Electronics, Inc.8 2502019-RK73H1HTTC1104FCT-ND0,36000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01150 zł172,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,01150 zł
Unit Price with VAT:0,01415 zł