
RK73H1HTTC1104F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC1104FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC1104FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC1104FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC1104F |
Description | RES 1.1M OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1.1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC1104F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,17600 zł | 1,76 zł |
| 25 | 0,13360 zł | 3,34 zł |
| 50 | 0,11000 zł | 5,50 zł |
| 100 | 0,09170 zł | 9,17 zł |
| 250 | 0,07352 zł | 18,38 zł |
| 500 | 0,06310 zł | 31,55 zł |
| 1 000 | 0,05488 zł | 54,88 zł |
| 5 000 | 0,04184 zł | 209,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03807 zł | 380,70 zł |
| 20 000 | 0,03507 zł | 701,40 zł |
| 30 000 | 0,03361 zł | 1 008,30 zł |
| 50 000 | 0,03203 zł | 1 601,50 zł |
| 70 000 | 0,03113 zł | 2 179,10 zł |
| 100 000 | 0,03027 zł | 3 027,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

