
PHNR-13C-H | |
|---|---|
DigiKey Part Number | 455-PHNR-13C-H-ND |
Manufacturer | |
Manufacturer Product Number | PHNR-13C-H |
Description | PHN HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHNR-13-H | JST Sales America Inc. | 0 | 455-PHNR-13-H-ND | 0,79026 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,79026 zł | 790,26 zł |
| Unit Price without VAT: | 0,79026 zł |
|---|---|
| Unit Price with VAT: | 0,97202 zł |

