PHNR-13-H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,79026 zł
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 11 468
Unit Price: 3,55000 zł
Datasheet
Image for PHNR-13-H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHNR-13-H

DigiKey Part Number
455-PHNR-13-H-ND
Manufacturer
Manufacturer Product Number
PHNR-13-H
Description
PHN HOUSING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.079" (2.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Gray
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Pitch
0.079" (2.00mm)
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHNR-13C-HJST Sales America Inc.0455-PHNR-13C-H-ND0,79026 złParametric Equivalent
1-179228-3TE Connectivity AMP Connectors11 468A98613-ND3,55000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0000,79026 zł790,26 zł
Manufacturers Standard Package
Unit Price without VAT:0,79026 zł
Unit Price with VAT:0,97202 zł