Direct
Similar
Similar
Similar
Similar

IS61LF102436A-7.5TQLI-TR | |
|---|---|
DigiKey Part Number | IS61LF102436A-7.5TQLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61LF102436A-7.5TQLI-TR |
Description | IC SRAM 36MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 117 MHz |
Packaging Tape & Reel (TR) | Access Time 7.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 1M x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LF102436B-7.5TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LF102436B-7.5TQLI-TR-ND | 301,09935 zł | Direct |
| IS61LPS102436B-200TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS102436B-200TQLI-TR-ND | 301,09935 zł | Similar |
| IS61NLF102436B-6.5TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61NLF102436B-6.5TQLI-TR-ND | 302,59241 zł | Similar |
| IS61NLP102436B-200TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61NLP102436B-200TQLI-TR-ND | 302,59241 zł | Similar |
| IS64LPS102436B-166TQLA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64LPS102436B-166TQLA3-TR-ND | 506,36671 zł | Similar |


