
IS61LF102436B-7.5TQLI-TR | |
|---|---|
DigiKey Part Number | IS61LF102436B-7.5TQLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61LF102436B-7.5TQLI-TR |
Description | IC SRAM 36MBIT PARALLEL 100LQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 117 MHz |
Packaging Tape & Reel (TR) | Access Time 7.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 1M x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 301,09935 zł | 240 879,48 zł |
| Unit Price without VAT: | 301,09935 zł |
|---|---|
| Unit Price with VAT: | 370,35220 zł |

