Similar

TLE80802EMXUMA1 | |
|---|---|
DigiKey Part Number | TLE80802EMXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE80802EMXUMA1 |
Description | ENGINECONTR |
Customer Reference | |
Detailed Description | Small Engine PMIC PG-SSOP-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Small Engine | |
Current - Supply | - | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-24 | |
Base Product Number |


