
LM10010SD/NOPB | |
|---|---|
DigiKey Part Number | 296-35158-2-ND - Tape & Reel (TR) 296-35158-1-ND - Cut Tape (CT) 296-35158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM10010SD/NOPB |
Description | IC VID VOLTAGE PROGRAMMER 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Portable Equipment PMIC 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM10010SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Portable Equipment | |
Current - Supply | 45µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 zł | 7,63 zł |
| 10 | 5,62400 zł | 56,24 zł |
| 25 | 5,12560 zł | 128,14 zł |
| 100 | 4,57820 zł | 457,82 zł |
| 250 | 4,31712 zł | 1 079,28 zł |
| 500 | 4,15974 zł | 2 079,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,03018 zł | 4 030,18 zł |
| 2 000 | 3,92358 zł | 7 847,16 zł |
| 3 000 | 3,87021 zł | 11 610,63 zł |
| 5 000 | 3,81106 zł | 19 055,30 zł |
| 7 000 | 3,77647 zł | 26 435,29 zł |
| Unit Price without VAT: | 7,63000 zł |
|---|---|
| Unit Price with VAT: | 9,38490 zł |





