IRS2332DJTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 652
Unit Price: 12,07000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 464
Unit Price: 25,94000 zł
Datasheet
Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2332DJTRPBF

DigiKey Part Number
IRS2332DJTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRS2332DJTRPBF
Description
IC GATE DRVR HALF-BRIDGE 44PLCC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
250mA, 500mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
80ns, 35ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead), 32 Leads
Supplier Device Package
44-PLCC, 32 Leads (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types