
IR2132JTRPBF | |
|---|---|
DigiKey Part Number | IR2132JTRPBFTR-ND - Tape & Reel (TR) IR2132JTRPBFCT-ND - Cut Tape (CT) IR2132JTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2132JTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 44PLCC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | IR2132JTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 80ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead), 32 Leads | |
Supplier Device Package | 44-PLCC, 32 Leads (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,94000 zł | 25,94 zł |
| 10 | 19,99600 zł | 199,96 zł |
| 25 | 18,51080 zł | 462,77 zł |
| 100 | 16,88010 zł | 1 688,01 zł |
| 250 | 16,10236 zł | 4 025,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,63348 zł | 7 816,74 zł |
| 1 000 | 15,24770 zł | 15 247,70 zł |
| 1 500 | 15,05448 zł | 22 581,72 zł |
| Unit Price without VAT: | 25,94000 zł |
|---|---|
| Unit Price with VAT: | 31,90620 zł |

