Similar

BGS13PN10E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGS13PN10E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGS13PN10E6327XTSA1 |
Description | IC RF SWITCH SP3T 6GHZ TSNP10-1 |
Customer Reference | |
Detailed Description | RF Switch IC SP3T 6 GHz 50Ohm PG-TSNP-10-1 |
Datasheet | Datasheet |
Category | IIP3 76dBm |
Manufacturer Infineon Technologies | Impedance 50Ohm |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Circuit SP3T | Mounting Type Surface Mount |
Frequency Range 500MHz ~ 6GHz | Package / Case 10-XFQFN |
Isolation 17dB | Supplier Device Package PG-TSNP-10-1 |
Insertion Loss 1.5dB | Base Product Number |
Test Frequency 6GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGS14PN10E6327XTSA1 | Infineon Technologies | 13 351 | BGS14PN10E6327XTSA1CT-ND | 2,62000 zł | Similar |


