
BGS14PN10E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGS14PN10E6327XTSA1TR-ND - Tape & Reel (TR) BGS14PN10E6327XTSA1CT-ND - Cut Tape (CT) BGS14PN10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS14PN10E6327XTSA1 |
Description | IC RF SWITCH SP4T 6GHZ TSNP10-1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP4T 6 GHz 50Ohm PG-TSNP-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGS14PN10E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 500MHz ~ 6GHz | |
Isolation | 18dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 73dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | PG-TSNP-10-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 zł | 2,62 zł |
| 10 | 1,85600 zł | 18,56 zł |
| 25 | 1,66920 zł | 41,73 zł |
| 100 | 1,46040 zł | 146,04 zł |
| 250 | 1,36120 zł | 340,30 zł |
| 500 | 1,30130 zł | 650,65 zł |
| 1 000 | 1,25757 zł | 1 257,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,15289 zł | 8 646,67 zł |
| 15 000 | 1,12985 zł | 16 947,75 zł |
| 22 500 | 1,11831 zł | 25 161,97 zł |
| Unit Price without VAT: | 2,62000 zł |
|---|---|
| Unit Price with VAT: | 3,22260 zł |











