Parametric Equivalent

BAR 67-02V E6327 | |
|---|---|
DigiKey Part Number | BAR67-02VE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAR 67-02V E6327 |
Description | RF DIODE PIN 150V 250MW SC79-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 150V 200 mA 250 mW PG-SC79-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.55pF @ 5V, 1MHz | |
Resistance @ If, F | 1Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |


