
BAR6702VH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BAR6702VH6327XTSA1TR-ND - Tape & Reel (TR) 448-BAR6702VH6327XTSA1CT-ND - Cut Tape (CT) 448-BAR6702VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6702VH6327XTSA1 |
Description | RF DIODE PIN 150V 250MW SC79-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 150V 200 mA 250 mW PG-SC79-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.55pF @ 5V, 1MHz | |
Resistance @ If, F | 1Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,57500 zł | 5,75 zł |
| 25 | 0,50720 zł | 12,68 zł |
| 100 | 0,43340 zł | 43,34 zł |
| 250 | 0,39816 zł | 99,54 zł |
| 500 | 0,37696 zł | 188,48 zł |
| 1 000 | 0,35951 zł | 359,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,33795 zł | 1 013,85 zł |
| 6 000 | 0,32740 zł | 1 964,40 zł |
| 9 000 | 0,32212 zł | 2 899,08 zł |
| 15 000 | 0,31627 zł | 4 744,05 zł |
| 21 000 | 0,31285 zł | 6 569,85 zł |
| 30 000 | 0,30956 zł | 9 286,80 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

