
IXA20-FBFF12-16.000MHZ | |
|---|---|
DigiKey Part Number | 2780-IXA20-FBFF12-16.000MHZCT-ND - Cut Tape (CT) 2780-IXA20-FBFF12-16.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXA20-FBFF12-16.000MHZ |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3E-16.000-10-3050-X1-R | Aker Technology Corp | 3 000 | 3997-C3E-16.000-10-3050-X1-RCT-ND | 2,41000 zł | Similar |
| EB2532YA12-16.000M TR | Ecliptek | 2 821 | 2773-EB2532YA12-16.000MCT-ND | 2,55000 zł | Similar |
| SA324160F35HLR | CTS-Frequency Controls | 4 471 | 110-SA324160F35HLRCT-ND | 2,15000 zł | Similar |
| EB3250YA12-16.000M TR | Ecliptek | 1 985 | 2773-EB3250YA12-16.000MCT-ND | 3,59000 zł | Parametric Equivalent |
| ECS-160-12-30BQ-ES-TR | ECS Inc. | 1 801 | 50-ECS-160-12-30BQ-ES-TRCT-ND | 3,70000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 10 | 2,42000 zł | 24,20 zł |
| 25 | 2,28800 zł | 57,20 zł |
| 50 | 2,19400 zł | 109,70 zł |
| 100 | 2,10310 zł | 210,31 zł |
| 250 | 1,98872 zł | 497,18 zł |
| 500 | 1,90650 zł | 953,25 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |

