
ECS-160-12-30BQ-ES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-12-30BQ-ES-TR-ND - Tape & Reel (TR) 50-ECS-160-12-30BQ-ES-TRCT-ND - Cut Tape (CT) 50-ECS-160-12-30BQ-ES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-30BQ-ES-TR |
Description | CRYSTAL 16.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 zł | 3,70 zł |
| 10 | 3,21400 zł | 32,14 zł |
| 25 | 3,04080 zł | 76,02 zł |
| 50 | 2,91420 zł | 145,71 zł |
| 100 | 2,79360 zł | 279,36 zł |
| 250 | 2,64196 zł | 660,49 zł |
| 500 | 2,53266 zł | 1 266,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,42796 zł | 2 427,96 zł |
| 2 000 | 2,32763 zł | 4 655,26 zł |
| 3 000 | 2,27089 zł | 6 812,67 zł |
| 5 000 | 2,20141 zł | 11 007,05 zł |
| 7 000 | 2,15683 zł | 15 097,81 zł |
| 10 000 | 2,11059 zł | 21 105,90 zł |
| Unit Price without VAT: | 3,70000 zł |
|---|---|
| Unit Price with VAT: | 4,55100 zł |

