C1206X104K101TX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 60
Unit Price: 86,18000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 51 554
Unit Price: 0,90000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 180 501
Unit Price: 1,01000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 3
Unit Price: 2,05000 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5 187
Unit Price: 0,54000 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8 054
Unit Price: 0,57000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1 021
Unit Price: 1,54000 zł
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 5 866
Unit Price: 4,02000 zł
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 8 400
Unit Price: 7,43000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2 000
Unit Price: 1,54000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,55115 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1 210
Unit Price: 1,11000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,26919 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,54724 zł
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X104K101TX

DigiKey Part Number
4587-C1206X104K101TXTR-ND - Tape & Reel (TR)
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C1206X104K101TX
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12061C104KAR1-EMKYOCERA AVX60478-12061C104KAR1-EMCT-ND86,18000 złParametric Equivalent
C3216X7R2A104K160AATDK51 554445-1377-1-ND0,90000 złParametric Equivalent
CGA5L2X7R2A104K160AATDK180 501445-5840-1-ND1,01000 złParametric Equivalent
CGJ5L2X7R2A104K160AATDK3445-9250-1-ND2,05000 złParametric Equivalent
GMC31X7R104K100NTCal-Chip Electronics, Inc.5 1874713-GMC31X7R104K100NTCT-ND0,54000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,14173 zł566,92 zł
Manufacturers Standard Package
Unit Price without VAT:0,14173 zł
Unit Price with VAT:0,17433 zł