0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R104K100NTD

DigiKey Part Number
4713-GMC31X7R104K100NTDTR-ND - Tape & Reel (TR)
4713-GMC31X7R104K100NTDCT-ND - Cut Tape (CT)
4713-GMC31X7R104K100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R104K100NTD
Description
CAP1206 X7R .1UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC31X7R104K100NTCal-Chip Electronics, Inc.5 1874713-GMC31X7R104K100NTCT-ND0,13000 złParametric Equivalent
12061C104KAR1-EMKYOCERA AVX60478-12061C104KAR1-EMCT-ND20,40000 złParametric Equivalent
C3216X7R2A104K160AATDK51 554445-1377-1-ND0,21000 złParametric Equivalent
CGA5L2X7R2A104K160AATDK180 501445-5840-1-ND0,24000 złParametric Equivalent
CGJ5L2X7R2A104K160AATDK3445-9250-1-ND0,48000 złParametric Equivalent
In-Stock: 8 054
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 zł0,57 zł
100,32300 zł3,23 zł
500,22760 zł11,38 zł
1000,19890 zł19,89 zł
5000,14988 zł74,94 zł
1 0000,13480 zł134,80 zł
2 5000,11894 zł297,35 zł
5 0000,10939 zł546,95 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10154 zł1 015,40 zł
20 0000,09508 zł1 901,60 zł
30 0000,09185 zł2 755,50 zł
50 0000,08826 zł4 413,00 zł
70 0000,08617 zł6 031,90 zł
100 0000,08415 zł8 415,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,57000 zł
Unit Price with VAT:0,70110 zł