Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X102K631T | |
|---|---|
DigiKey Part Number | 4587-C1206X102K631TTR-ND - Tape & Reel (TR) |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X102K631T |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X102K631T | Holy Stone Enterprise Co., Ltd. | 0 | 4587-C1206X102K631TTR-ND | 0,10563 zł | Parametric Equivalent |
| C1206X102K631TX | Holy Stone Enterprise Co., Ltd. | 0 | 4587-C1206X102K631TXTR-ND | 0,12083 zł | Parametric Equivalent |
| C1206X102KBRAC3124 | KEMET | 0 | 399-C1206X102KBRAC3124TR-ND | 1,67354 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10563 zł | 422,52 zł |
| Unit Price without VAT: | 0,10563 zł |
|---|---|
| Unit Price with VAT: | 0,12992 zł |



