Parametric Equivalent
Parametric Equivalent

ZX62MD1-AB-5P(31) | |
|---|---|
DigiKey Part Number | 26-ZX62MD1-AB-5P(31)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZX62MD1-AB-5P(31) |
Description | CONN RCP USB2.0 MICRO AB SMD |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
EDA/CAD Models | ZX62MD1-AB-5P(31) Models |
Category | Termination Solder |
Manufacturer Hirose Electric Co Ltd | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1.8A |
Part Status Obsolete | Voltage - Rated 30VAC |
Connector Type USB - micro AB | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-USB2-CFC-EA-GSR1 | Assmann WSW Components | 0 | 123-A-USB2-CFC-EA-GSR1TR-ND | 3,50591 zł | Parametric Equivalent |
| GMCB05821134CHR | Amphenol CS (Commercial Products) | 1 386 | 664-GMCB05821134CHRCT-ND | 2,55000 zł | Parametric Equivalent |



