A-USB2-CFC-EA-GSR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1 386
Unit Price: 2,55000 zł
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,00000 zł
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB2-CFC-EA-GSR1

DigiKey Part Number
123-A-USB2-CFC-EA-GSR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A-USB2-CFC-EA-GSR1
Description
USB MIRCO AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Manufacturer
Assmann WSW Components
Number of Ports
1
Packaging
Tape & Reel (TR)
Current Rating (Amps)
1.8A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB - micro AB
Mating Cycles
10000
Number of Contacts
5
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMCB05821134CHRAmphenol CS (Commercial Products)1 386664-GMCB05821134CHRCT-ND2,55000 złParametric Equivalent
ZX62MD1-AB-5P(31)Hirose Electric Co Ltd026-ZX62MD1-AB-5P(31)TR-ND0,00000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,50591 zł35 059,10 zł
Unit Price without VAT:3,50591 zł
Unit Price with VAT:4,31227 zł