
H2BBT-10110-W8 | |
|---|---|
DigiKey Part Number | H2BBT-10110-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10110-W8 |
Description | JUMPER-H1500TR/A3048W/H1500TR10" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,15100 zł | 21,51 zł |
| 30 | 1,95100 zł | 58,53 zł |
| 50 | 1,86500 zł | 93,25 zł |
| 100 | 1,75340 zł | 175,34 zł |
| 250 | 1,61644 zł | 404,11 zł |
| 500 | 1,52006 zł | 760,03 zł |
| 1 000 | 1,42943 zł | 1 429,43 zł |
| 2 500 | 1,31792 zł | 3 294,80 zł |
| 5 000 | 1,23943 zł | 6 197,15 zł |
| Unit Price without VAT: | 2,15100 zł |
|---|---|
| Unit Price with VAT: | 2,64573 zł |











