Brown 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBT-10110-N8

DigiKey Part Number
H2BBT-10110-N8-ND
Manufacturer
Manufacturer Product Number
H2BBT-10110-N8
Description
JUMPER-H1500TR/A3048N/H1500TR10"
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
102,15100 zł21,51 zł
301,95100 zł58,53 zł
501,86500 zł93,25 zł
1001,75340 zł175,34 zł
2501,61644 zł404,11 zł
5001,52006 zł760,03 zł
1 0001,42943 zł1 429,43 zł
2 5001,31792 zł3 294,80 zł
5 0001,23943 zł6 197,15 zł
Manufacturers Standard Package
Unit Price without VAT:2,15100 zł
Unit Price with VAT:2,64573 zł
Alternate Color
JUMPER-H1500TR/A3048A/H1500TR10"
In-Stock: 0
Unit Price: 2,15100 zł
JUMPER-H1500TR/A3048B/H1500TR10"
In-Stock: 0
Unit Price: 2,15100 zł
JUMPER-H1500TR/A3048G/H1500TR10"
In-Stock: 0
Unit Price: 2,15100 zł
JUMPER-H1500TR/A3048L/H1500TR10"
In-Stock: 0
Unit Price: 2,15100 zł
JUMPER-H1500TR/A3048R/H1500TR10"
In-Stock: 0
Unit Price: 2,15100 zł
Alternate Length
JUMPER-H1500TR/A3048N/H1500TR 2"
In-Stock: 0
Unit Price: 1,86000 zł
JUMPER-H1500TR/A3048N/H1500TR 3"
In-Stock: 0
Unit Price: 1,89600 zł
JUMPER-H1500TR/A3048N/H1500TR 4"
In-Stock: 0
Unit Price: 1,93200 zł
JUMPER-H1500TR/A3048N/H1500TR 5"
In-Stock: 0
Unit Price: 1,96800 zł
JUMPER-H1500TR/A3048N/H1500TR 6"
In-Stock: 0
Unit Price: 2,00700 zł
Assembly Component